
MAX6818EAP+T | |
|---|---|
DigiKey Part Number | MAX6818EAP+TTR-ND - Tape & Reel (TR) MAX6818EAP+TCT-ND - Cut Tape (CT) MAX6818EAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6818EAP+T |
Description | IC SWITCH DEBOUNCER 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch Debouncer 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6818EAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Switch Debouncer | |
Applications | µP Switch Interfacing | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.59000 | ¥85.59 |
| 10 | ¥66.84200 | ¥668.42 |
| 25 | ¥62.15640 | ¥1,553.91 |
| 100 | ¥57.01050 | ¥5,701.05 |
| 250 | ¥54.55692 | ¥13,639.23 |
| 500 | ¥53.07832 | ¥26,539.16 |
| 1,000 | ¥51.86098 | ¥51,860.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥50.85963 | ¥101,719.26 |









