
BLM18SP601SN1D | |
|---|---|
DigiKey Part Number | 490-BLM18SP601SN1DTR-ND - Tape & Reel (TR) 490-BLM18SP601SN1DCT-ND - Cut Tape (CT) 490-BLM18SP601SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SP601SN1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SP601SN1D Models |
Category | Current Rating (Max) 1.5A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 140mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.20000 | ¥2.20 |
| 10 | ¥1.55200 | ¥15.52 |
| 25 | ¥1.34720 | ¥33.68 |
| 50 | ¥1.20600 | ¥60.30 |
| 100 | ¥1.07650 | ¥107.65 |
| 250 | ¥0.91972 | ¥229.93 |
| 500 | ¥0.81180 | ¥405.90 |
| 1,000 | ¥0.71174 | ¥711.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.51796 | ¥2,071.84 |








