TCAN1046VDMTRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TCAN1046VDMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1046VDMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1046VDMTRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCAN1046VDMTRQ1 | |
Description | IC TRANSCEIVER 2/2 14VSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver CANbus 14-VSON (4.5x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TCAN1046VDMTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.60800 | ¥166.08 |
25 | ¥15.67000 | ¥391.75 |
100 | ¥13.35170 | ¥1,335.17 |
250 | ¥12.53664 | ¥3,134.16 |
500 | ¥10.96966 | ¥5,484.83 |
1,000 | ¥9.08906 | ¥9,089.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.46225 | ¥25,386.75 |
6,000 | ¥8.14883 | ¥48,892.98 |