TJA1059TKJ | ||
---|---|---|
DigiKey Part Number | 568-14096-2-ND - Tape & Reel (TR) 568-14096-1-ND - Cut Tape (CT) 568-14096-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TJA1059TKJ | |
Description | IC TRANSCEIVER HALF 2/2 14HVSON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Half CANbus 14-HVSON (3x4.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TJA1059TKJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.22000 | ¥202.20 |
25 | ¥19.11800 | ¥477.95 |
100 | ¥16.56730 | ¥1,656.73 |
250 | ¥15.71796 | ¥3,929.49 |
500 | ¥14.10382 | ¥7,051.91 |
1,000 | ¥11.89477 | ¥11,894.77 |
2,500 | ¥11.30000 | ¥28,250.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥10.87518 | ¥65,251.08 |