ProASIC3 nano Field Programmable Gate Array (FPGA) IC 71 18432 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ProASIC3 nano Field Programmable Gate Array (FPGA) IC 71 18432 100-TQFP
100-VQFP

A3PN060-VQG100

DigiKey Part Number
1100-1040-ND
Manufacturer
Manufacturer Product Number
A3PN060-VQG100
Description
IC FPGA 71 I/O 100VQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ProASIC3 nano Field Programmable Gate Array (FPGA) IC 71 18432 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
A3PN060-VQG100 Models
Product Attributes
Filter Similar Products
Category
Number of Gates
60000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-20°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
100-VQFP (14x14)
Total RAM Bits
18432
Base Product Number
Number of I/O
71
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.53000¥104.53
25¥83.03080¥2,075.77
100¥79.88820¥7,988.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.