


LD39015M15R | |
|---|---|
DigiKey Part Number | 497-6976-2-ND - Tape & Reel (TR) 497-6976-1-ND - Cut Tape (CT) 497-6976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39015M15R |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD39015M15R Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 62dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MF-1.5/NOPB | Texas Instruments | 2,450 | LP5951MF-1.5/NOPBCT-ND | ¥1.51000 | Similar |
| LP5951MFX-1.5/NOPB | Texas Instruments | 6,135 | 296-LP5951MFX-1.5/NOPBCT-ND | ¥1.30000 | Similar |
| RT9013-15GB | Richtek USA Inc. | 2,920 | 1028-RT9013-15GBCT-ND | ¥2.91000 | Similar |
| S-1313A15-M5T1U3 | ABLIC Inc. | 3,000 | 1662-2982-1-ND | ¥2.02000 | Similar |
| TLV70215DBVR | Texas Instruments | 11,489 | 296-35588-1-ND | ¥0.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.13500 | ¥41.35 |
| 25 | ¥3.71480 | ¥92.87 |
| 100 | ¥3.24850 | ¥324.85 |
| 250 | ¥3.02648 | ¥756.62 |
| 500 | ¥2.89218 | ¥1,446.09 |
| 1,000 | ¥2.78186 | ¥2,781.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.64546 | ¥7,936.38 |
| 6,000 | ¥2.57874 | ¥15,472.44 |
| 9,000 | ¥2.54529 | ¥22,907.61 |
| 15,000 | ¥2.50827 | ¥37,624.05 |
| 21,000 | ¥2.48662 | ¥52,219.02 |
| 30,000 | ¥2.46581 | ¥73,974.30 |









