NCT7802Y | ||
---|---|---|
DigiKey Part Number | NCT7802Y-ND | |
Manufacturer | ||
Manufacturer Product Number | NCT7802Y | |
Description | IC H/W MONITOR 20QFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Hardware Monitor Sensor I2C/SMBus Output 20-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCT7802Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Hardware Monitor | |
Sensor Type | - | |
Sensing Temperature | - | |
Accuracy | - | |
Topology | ADC, Fan Control, Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥16.92951 | ¥8,295.46 |