
SML-P12YTT86 | |
|---|---|
DigiKey Part Number | 846-SML-P12YTT86TR-ND - Tape & Reel (TR) 846-SML-P12YTT86CT-ND - Cut Tape (CT) 846-SML-P12YTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12YTT86 |
Description | LED YELLOW CLEAR 1006 SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0402 (1006 Metric) |
Datasheet | Datasheet |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Dominant |
Color | Package / Case 0402 (1006 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-P12YTT86R | Rohm Semiconductor | 23,602 | 846-1204-1-ND | ¥3.06000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.08400 | ¥20.84 |
| 100 | ¥1.47860 | ¥147.86 |
| 500 | ¥1.20292 | ¥601.46 |
| 1,000 | ¥1.11187 | ¥1,111.87 |
| 2,000 | ¥1.03426 | ¥2,068.52 |
| 5,000 | ¥0.94925 | ¥4,746.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.89612 | ¥8,961.20 |
| 20,000 | ¥0.85107 | ¥17,021.40 |
| 30,000 | ¥0.82799 | ¥24,839.70 |
| 50,000 | ¥0.80193 | ¥40,096.50 |
| 70,000 | ¥0.78644 | ¥55,050.80 |
| 100,000 | ¥0.77133 | ¥77,133.00 |










