
SN74ABT126RGYR | |
|---|---|
DigiKey Part Number | 296-13889-2-ND - Tape & Reel (TR) 296-13889-1-ND - Cut Tape (CT) 296-13889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT126RGYR |
Description | IC BUFF 4.5V/5.5V 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT126RGYR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-VQFN (3.5x3.5) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.81300 | ¥48.13 |
| 25 | ¥4.32680 | ¥108.17 |
| 100 | ¥3.79840 | ¥379.84 |
| 250 | ¥3.54520 | ¥886.30 |
| 500 | ¥3.39268 | ¥1,696.34 |
| 1,000 | ¥3.36572 | ¥3,365.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.11219 | ¥9,336.57 |
| 6,000 | ¥3.03632 | ¥18,217.92 |
| 9,000 | ¥2.99833 | ¥26,984.97 |
| 15,000 | ¥2.95623 | ¥44,343.45 |
| 21,000 | ¥2.93163 | ¥61,564.23 |











