1/1 Transceiver Full RS422, RS485 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2855IDE#PBF

DigiKey Part Number
505-LTC2855IDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2855IDE#PBF
Description
IC TRANSCEIVER FULL 1/1 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2855IDE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
12-WFDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
12-DFN (4x3)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.23000¥57.23
10¥44.02100¥440.21
91¥37.31681¥3,395.83
182¥35.93588¥6,540.33
273¥35.24381¥9,621.56
546¥34.22916¥18,689.12
1,001¥33.49026¥33,523.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.