NCT7904D | ||
---|---|---|
DigiKey Part Number | NCT7904D-ND | |
Manufacturer | ||
Manufacturer Product Number | NCT7904D | |
Description | IC H/W MONITOR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Hardware Monitor -20°C ~ 100°C Internal and External Sensor I2C/SMBus Output 48-LQFP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Hardware Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -20°C ~ 100°C | |
Accuracy | ±1°C | |
Topology | ADC, Comparator, Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3.3V | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥53.56272 | ¥13,390.68 |