NCT5104D | |
---|---|
DigiKey Part Number | NCT5104D-ND |
Manufacturer | |
Manufacturer Product Number | NCT5104D |
Description | IC INTERFACE SPECIALIZED 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Interface 48-LQFP (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Interface | UART | |
Voltage - Supply | - | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.23596 | ¥6,058.99 |