




0760203004 | |
|---|---|
DigiKey Part Number | 23-0760203004-ND |
Manufacturer | |
Manufacturer Product Number | 0760203004 |
Description | CONN RCPT I-TRAC 56POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0760203004 Models |
Category | Number of Columns 4 |
Manufacturer Molex | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Usage Coplanar, Daughtercard | Color Black |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Connector Style I-Trac, Guide Left | Operating Temperature -55°C ~ 80°C |
Number of Positions 56 | Voltage Rating 120V |
Number of Positions Loaded All | Base Product Number |
Number of Rows 7 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥188.39000 | ¥188.39 |
| 10 | ¥160.11500 | ¥1,601.15 |
| 25 | ¥150.08720 | ¥3,752.18 |
| 50 | ¥142.92540 | ¥7,146.27 |
| 100 | ¥136.10760 | ¥13,610.76 |
| 250 | ¥127.59380 | ¥31,898.45 |
| 500 | ¥121.51188 | ¥60,755.94 |







