


SN74LVCH8T245RHLR | |
|---|---|
DigiKey Part Number | 296-21070-2-ND - Tape & Reel (TR) 296-21070-1-ND - Cut Tape (CT) 296-21070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH8T245RHLR |
Description | IC TRANSLATION TXRX 5.5V 24-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH8T245RHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.54000 | ¥14.54 |
| 10 | ¥10.68500 | ¥106.85 |
| 25 | ¥9.71120 | ¥242.78 |
| 100 | ¥8.64200 | ¥864.20 |
| 250 | ¥8.13280 | ¥2,033.20 |
| 500 | ¥8.02328 | ¥4,011.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.57288 | ¥7,572.88 |
| 2,000 | ¥7.36479 | ¥14,729.58 |
| 3,000 | ¥7.26058 | ¥21,781.74 |
| 5,000 | ¥7.14510 | ¥35,725.50 |
| 7,000 | ¥7.07762 | ¥49,543.34 |
| 10,000 | ¥7.01270 | ¥70,127.00 |










