
SN74LVC1G126DSFR | |
|---|---|
DigiKey Part Number | 296-36724-2-ND - Tape & Reel (TR) 296-36724-1-ND - Cut Tape (CT) 296-36724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G126DSFR |
Description | IC BUFFER NON-INVERT 5.5V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G126DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.67700 | ¥16.77 |
| 25 | ¥1.48520 | ¥37.13 |
| 100 | ¥1.27640 | ¥127.64 |
| 250 | ¥1.17644 | ¥294.11 |
| 500 | ¥1.11604 | ¥558.02 |
| 1,000 | ¥1.06626 | ¥1,066.26 |
| 2,500 | ¥1.04710 | ¥2,617.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.98208 | ¥4,910.40 |
| 10,000 | ¥0.95602 | ¥9,560.20 |
| 15,000 | ¥0.94297 | ¥14,144.55 |
| 25,000 | ¥0.92852 | ¥23,213.00 |
| 35,000 | ¥0.92007 | ¥32,202.45 |
| 50,000 | ¥0.91195 | ¥45,597.50 |










