
SN74LV4040ARGYR | |
|---|---|
DigiKey Part Number | 296-13944-2-ND - Tape & Reel (TR) 296-13944-1-ND - Cut Tape (CT) 296-13944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4040ARGYR |
Description | IC BINARY COUNTER 12-BIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4040ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.38000 | ¥11.38 |
| 10 | ¥8.25500 | ¥82.55 |
| 25 | ¥7.48040 | ¥187.01 |
| 100 | ¥6.62650 | ¥662.65 |
| 250 | ¥6.21892 | ¥1,554.73 |
| 500 | ¥6.06016 | ¥3,030.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.52192 | ¥16,565.76 |
| 6,000 | ¥5.39976 | ¥32,398.56 |
| 9,000 | ¥5.33860 | ¥48,047.40 |
| 15,000 | ¥5.27083 | ¥79,062.45 |











