


NCP177BMX330TCG | |
|---|---|
DigiKey Part Number | 488-NCP177BMX330TCGTR-ND - Tape & Reel (TR) 488-NCP177BMX330TCGCT-ND - Cut Tape (CT) 488-NCP177BMX330TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP177BMX330TCG |
Description | IC REG LINEAR 3.3V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.175V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP177AMX330TCG | onsemi | 36,610 | NCP177AMX330TCGOSCT-ND | ¥1.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.23200 | ¥12.32 |
| 25 | ¥1.08840 | ¥27.21 |
| 100 | ¥0.92790 | ¥92.79 |
| 250 | ¥0.85180 | ¥212.95 |
| 500 | ¥0.80582 | ¥402.91 |
| 1,000 | ¥0.76812 | ¥768.12 |
| 2,500 | ¥0.72819 | ¥1,820.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.68363 | ¥3,418.15 |
| 10,000 | ¥0.66440 | ¥6,644.00 |










