


FH1220003Z | |
|---|---|
DigiKey Part Number | FH1220003ZTR-ND - Tape & Reel (TR) FH1220003ZCT-ND - Cut Tape (CT) FH1220003ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH1220003Z |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 12.288 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±20ppm | Base Product Number |
Load Capacitance 18pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥6.64900 | ¥66.49 |
| 25 | ¥6.28520 | ¥157.13 |
| 50 | ¥6.02560 | ¥301.28 |
| 100 | ¥5.77660 | ¥577.66 |
| 250 | ¥5.46284 | ¥1,365.71 |
| 500 | ¥5.23672 | ¥2,618.36 |
| 1,000 | ¥5.02014 | ¥5,020.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.69532 | ¥14,085.96 |
| 6,000 | ¥4.50141 | ¥27,008.46 |
| 9,000 | ¥4.39176 | ¥39,525.84 |
| 15,000 | ¥4.25755 | ¥63,863.25 |






