Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP177AMX330TCG

DigiKey Part Number
NCP177AMX330TCGOSTR-ND - Tape & Reel (TR)
NCP177AMX330TCGOSCT-ND - Cut Tape (CT)
NCP177AMX330TCGOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCP177AMX330TCG
Description
IC REG LINEAR 3.3V 500MA 4-XDFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP177AMX330TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-XDFN (1x1)
Voltage Dropout (Max)
0.175V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59,640
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.23200¥12.32
25¥1.08840¥27.21
100¥0.92790¥92.79
250¥0.85180¥212.95
500¥0.80582¥402.91
1,000¥0.76812¥768.12
2,500¥0.72819¥1,820.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.68363¥3,418.15
10,000¥0.66440¥6,644.00
Manufacturers Standard Package