
STM32H573MIY3QTR | |
|---|---|
DigiKey Part Number | 497-STM32H573MIY3QTR-ND - Tape & Reel (TR) 497-STM32H573MIY3QTRCT-ND - Cut Tape (CT) 497-STM32H573MIY3QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32H573MIY3QTR |
Description | IC MCU 32BIT 2MB FLASH 80WLCSP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32H5 Microcontroller IC 32-Bit 250MHz 2MB (2M x 8) FLASH 80-WLCSP (3.5x3.27) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 640K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 250MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Supplier Device Package 80-WLCSP (3.5x3.27) |
Peripherals Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | Package / Case 80-UFBGA, WLCSP |
Number of I/O 57 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.73000 | ¥78.73 |
| 10 | ¥61.24800 | ¥612.48 |
| 25 | ¥56.87440 | ¥1,421.86 |
| 100 | ¥52.06790 | ¥5,206.79 |
| 250 | ¥50.62264 | ¥12,655.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥45.33791 | ¥226,689.55 |











