
WP3VEGW | |
|---|---|
DigiKey Part Number | 754-1221-ND |
Manufacturer | |
Manufacturer Product Number | WP3VEGW |
Description | LED GREEN/RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | WP3VEGW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 627nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | 3.00mm Dia | |
Height (Max) | 6.93mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.04300 | ¥30.43 |
| 100 | ¥2.18890 | ¥218.89 |
| 500 | ¥1.80472 | ¥902.36 |
| 1,000 | ¥1.67837 | ¥1,678.37 |
| 2,000 | ¥1.57095 | ¥3,141.90 |
| 6,000 | ¥1.43288 | ¥8,597.28 |
| 10,000 | ¥1.37998 | ¥13,799.80 |
| 26,000 | ¥1.29688 | ¥33,718.88 |











