
WP3A8ID | |
|---|---|
DigiKey Part Number | 754-1219-ND |
Manufacturer | |
Manufacturer Product Number | WP3A8ID |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP3A8ID Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 627nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.00mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.28200 | ¥12.82 |
| 100 | ¥0.89400 | ¥89.40 |
| 500 | ¥0.71684 | ¥358.42 |
| 1,000 | ¥0.65813 | ¥658.13 |
| 2,000 | ¥0.60814 | ¥1,216.28 |
| 6,000 | ¥0.54362 | ¥3,261.72 |
| 10,000 | ¥0.51883 | ¥5,188.30 |
| 26,000 | ¥0.47980 | ¥12,474.80 |











