
TDSG3150-M | |
|---|---|
DigiKey Part Number | TDSG3150-M-ND |
Manufacturer | |
Manufacturer Product Number | TDSG3150-M |
Description | DISPLAY 7SEG 0.39" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.4V 20mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TDSG3150-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Millicandela Rating | 9mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 480mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| 40 | ¥9.90675 | ¥396.27 |
| 120 | ¥8.80425 | ¥1,056.51 |
| 520 | ¥7.71127 | ¥4,009.86 |
| 1,000 | ¥7.33377 | ¥7,333.77 |
| 2,000 | ¥6.99315 | ¥13,986.30 |
| 5,000 | ¥6.62172 | ¥33,108.60 |
| 10,000 | ¥6.39059 | ¥63,905.90 |











