
SN74AVC4T774RGYR | |
|---|---|
DigiKey Part Number | 296-24740-2-ND - Tape & Reel (TR) 296-24740-1-ND - Cut Tape (CT) 296-24740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T774RGYR |
Description | IC XLTR VL BIDIR 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T774RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.23000 | ¥12.23 |
| 10 | ¥8.90500 | ¥89.05 |
| 25 | ¥8.07920 | ¥201.98 |
| 100 | ¥7.16630 | ¥716.63 |
| 250 | ¥6.73152 | ¥1,682.88 |
| 500 | ¥6.58370 | ¥3,291.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.98653 | ¥17,959.59 |
| 6,000 | ¥5.85603 | ¥35,136.18 |
| 9,000 | ¥5.79065 | ¥52,115.85 |











