
TS5A23166DCUR | |
|---|---|
DigiKey Part Number | 296-17906-2-ND - Tape & Reel (TR) 296-17906-1-ND - Cut Tape (CT) 296-17906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23166DCUR |
Description | IC SW SPST-NOX2 900MOHM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 900mOhm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23166DCUR Models |
Category | -3db Bandwidth 150MHz |
Manufacturer Texas Instruments | Charge Injection 6pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 19pF, 18pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPST - NO | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 7.5ns, 11ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCV2G66DC,125 | Nexperia USA Inc. | 2,862 | 1727-74LVCV2G66DC,125CT-ND | ¥3.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.23400 | ¥42.34 |
| 25 | ¥3.80400 | ¥95.10 |
| 100 | ¥3.32870 | ¥332.87 |
| 250 | ¥3.10124 | ¥775.31 |
| 500 | ¥2.96446 | ¥1,482.23 |
| 1,000 | ¥2.85174 | ¥2,851.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.71253 | ¥8,137.59 |
| 6,000 | ¥2.64440 | ¥15,866.40 |
| 9,000 | ¥2.61030 | ¥23,492.70 |
| 15,000 | ¥2.57248 | ¥38,587.20 |
| 21,000 | ¥2.55040 | ¥53,558.40 |
| 30,000 | ¥2.52915 | ¥75,874.50 |





