
TS5A2066DCUR | |
|---|---|
DigiKey Part Number | 296-17877-2-ND - Tape & Reel (TR) 296-17877-1-ND - Cut Tape (CT) 296-17877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A2066DCUR |
Description | IC SWITCH SPST-NOX2 10OHM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A2066DCUR Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Texas Instruments | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5.5pF, 5.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 30nA |
Switch Circuit SPST - NO | Crosstalk -68dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 5.8ns, 3.6ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.44000 | ¥34.40 |
| 25 | ¥3.07960 | ¥76.99 |
| 100 | ¥2.68280 | ¥268.28 |
| 250 | ¥2.49356 | ¥623.39 |
| 500 | ¥2.37978 | ¥1,189.89 |
| 1,000 | ¥2.28591 | ¥2,285.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.17002 | ¥6,510.06 |
| 6,000 | ¥2.11330 | ¥12,679.80 |
| 9,000 | ¥2.08490 | ¥18,764.10 |
| 15,000 | ¥2.05345 | ¥30,801.75 |
| 21,000 | ¥2.03506 | ¥42,736.26 |
| 30,000 | ¥2.01737 | ¥60,521.10 |


