SN74AUC1G08DBVR | ||
---|---|---|
DigiKey Part Number | 296-13170-2-ND - Tape & Reel (TR) 296-13170-1-ND - Cut Tape (CT) 296-13170-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AUC1G08DBVR | |
Description | IC GATE AND 1CH 2-INP SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | AND Gate IC 1 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AUC1G08DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.03700 | ¥30.37 |
25 | ¥2.83400 | ¥70.85 |
100 | ¥2.26820 | ¥226.82 |
250 | ¥2.10588 | ¥526.47 |
500 | ¥1.78192 | ¥890.96 |
1,000 | ¥1.37695 | ¥1,376.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25548 | ¥3,766.44 |
6,000 | ¥1.17448 | ¥7,046.88 |
15,000 | ¥1.09349 | ¥16,402.35 |
30,000 | ¥1.03679 | ¥31,103.70 |
75,000 | ¥1.01249 | ¥75,936.75 |