
SN74AUC1G74DCUR | |
|---|---|
DigiKey Part Number | 296-18560-2-ND - Tape & Reel (TR) 296-18560-1-ND - Cut Tape (CT) 296-18560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G74DCUR |
Description | IC FF D-TYPE SINGLE 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G74DCUR Models |
Category | Max Propagation Delay @ V, Max CL 1.8ns @ 2.5V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 9mA, 9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 2.7V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 2.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Clock Frequency 275 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.03500 | ¥30.35 |
| 25 | ¥2.70920 | ¥67.73 |
| 100 | ¥2.35690 | ¥235.69 |
| 250 | ¥2.18824 | ¥547.06 |
| 500 | ¥2.08686 | ¥1,043.43 |
| 1,000 | ¥2.02450 | ¥2,024.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.89984 | ¥5,699.52 |
| 6,000 | ¥1.84928 | ¥11,095.68 |
| 9,000 | ¥1.82395 | ¥16,415.55 |
| 15,000 | ¥1.79590 | ¥26,938.50 |
| 21,000 | ¥1.77951 | ¥37,369.71 |
| 30,000 | ¥1.76373 | ¥52,911.90 |



