TSM250N02CX RFG | ||
---|---|---|
DigiKey Part Number | TSM250N02CXRFGTR-ND - Tape & Reel (TR) TSM250N02CXRFGCT-ND - Cut Tape (CT) TSM250N02CXRFGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSM250N02CX RFG | |
Description | MOSFET N-CHANNEL 20V 5.8A SOT23 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 5.8A (Tc) 1.56W (Tc) Surface Mount SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | TSM250N02CX RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 535 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.71490 | ¥171.49 |
500 | ¥1.58786 | ¥793.93 |
1,000 | ¥1.07969 | ¥1,079.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99396 | ¥2,981.88 |
6,000 | ¥0.95268 | ¥5,716.08 |
9,000 | ¥0.85742 | ¥7,716.78 |
30,000 | ¥0.84471 | ¥25,341.30 |
75,000 | ¥0.79391 | ¥59,543.25 |