Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDL112PV33R

DigiKey Part Number
497-15218-2-ND - Tape & Reel (TR)
497-15218-1-ND - Cut Tape (CT)
497-15218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDL112PV33R
Description
IC REG LINEAR 3.3V 1.2A 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LDL112PV33R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
70 µA
Mfr
Current - Supply (Max)
400 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
57dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Current
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-DFN (3x3)
Voltage Dropout (Max)
0.6V @ 1.2A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.82000¥28.20
25¥2.51720¥62.93
100¥2.18400¥218.40
250¥2.02544¥506.36
500¥1.92966¥964.83
1,000¥1.85093¥1,850.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.75371¥5,261.13
6,000¥1.70612¥10,236.72
9,000¥1.68230¥15,140.70
15,000¥1.65589¥24,838.35
21,000¥1.64045¥34,449.45
30,000¥1.62562¥48,768.60
Manufacturers Standard Package