SN74AUC1G04DCKR | ||
---|---|---|
DigiKey Part Number | 296-13169-2-ND - Tape & Reel (TR) 296-13169-1-ND - Cut Tape (CT) 296-13169-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AUC1G04DCKR | |
Description | IC INVERTER 1CH 1-INP SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AUC1G04DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.9ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.88100 | ¥28.81 |
25 | ¥2.59760 | ¥64.94 |
100 | ¥1.79460 | ¥179.46 |
250 | ¥1.51116 | ¥377.79 |
500 | ¥1.22796 | ¥613.98 |
1,000 | ¥0.94457 | ¥944.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85011 | ¥2,550.33 |
6,000 | ¥0.80288 | ¥4,817.28 |
15,000 | ¥0.73203 | ¥10,980.45 |
30,000 | ¥0.68481 | ¥20,544.30 |
75,000 | ¥0.61397 | ¥46,047.75 |