SN74AUC2G04DCKR | ||
---|---|---|
DigiKey Part Number | 296-16688-2-ND - Tape & Reel (TR) 296-16688-1-ND - Cut Tape (CT) 296-16688-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AUC2G04DCKR | |
Description | IC INVERTER 2CH 1-INP SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 2 Channel SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AUC2G04DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.5ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.92400 | ¥39.24 |
25 | ¥3.66120 | ¥91.53 |
100 | ¥2.92830 | ¥292.83 |
250 | ¥2.71928 | ¥679.82 |
500 | ¥2.30092 | ¥1,150.46 |
1,000 | ¥1.77798 | ¥1,777.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.62113 | ¥4,863.39 |
6,000 | ¥1.51653 | ¥9,099.18 |
15,000 | ¥1.41194 | ¥21,179.10 |
30,000 | ¥1.33873 | ¥40,161.90 |