
SI3460DDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3460DDV-T1-GE3TR-ND - Tape & Reel (TR) SI3460DDV-T1-GE3CT-ND - Cut Tape (CT) SI3460DDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3460DDV-T1-GE3 |
Description | MOSFET N-CH 20V 7.9A 6TSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.9A (Tc) 1.7W (Ta), 2.7W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3460DDV-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 666 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.38200 | ¥33.82 |
| 100 | ¥2.16830 | ¥216.83 |
| 500 | ¥1.64364 | ¥821.82 |
| 1,000 | ¥1.47444 | ¥1,474.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.25925 | ¥3,777.75 |
| 6,000 | ¥1.15079 | ¥6,904.74 |
| 9,000 | ¥1.09552 | ¥9,859.68 |
| 15,000 | ¥1.03341 | ¥15,501.15 |
| 21,000 | ¥0.99663 | ¥20,929.23 |
| 30,000 | ¥0.96088 | ¥28,826.40 |
| 75,000 | ¥0.93031 | ¥69,773.25 |











