IS43TR16K01S2AL-125KBLI | |
---|---|
DigiKey Part Number | 706-IS43TR16K01S2AL-125KBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16K01S2AL-125KBLI |
Description | IC DRAM 16GBIT PARALLEL 96LWBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 16Gbit Parallel 800 MHz 20 ns 96-LWBGA (10x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 1G x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-LWBGA (10x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.39000 | ¥338.39 |
10 | ¥313.86000 | ¥3,138.60 |
25 | ¥302.65240 | ¥7,566.31 |
40 | ¥295.11375 | ¥11,804.55 |
136 | ¥258.58779 | ¥35,167.94 |
272 | ¥251.43691 | ¥68,390.84 |