INA2180A1IDSGT | |
---|---|
DigiKey Part Number | 296-INA2180A1IDSGTTR-ND - Tape & Reel (TR) 296-INA2180A1IDSGTCT-ND - Cut Tape (CT) 296-INA2180A1IDSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2180A1IDSGT |
Description | IC CURRENT SENSE 2 CIRCUIT 8WSON |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA2180A1IDSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 355µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.24400 | ¥92.44 |
25 | ¥8.77480 | ¥219.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.73900 | ¥1,684.75 |
500 | ¥5.95528 | ¥2,977.64 |
1,250 | ¥4.70157 | ¥5,876.96 |
2,500 | ¥4.38811 | ¥10,970.27 |
6,250 | ¥4.16871 | ¥26,054.44 |
12,500 | ¥4.01199 | ¥50,149.88 |