LP2998MAX/NOPB | ||
---|---|---|
DigiKey Part Number | LP2998MAX/NOPBTR-ND - Tape & Reel (TR) LP2998MAX/NOPBCT-ND - Cut Tape (CT) LP2998MAX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP2998MAX/NOPB | |
Description | IC REG CONV DDR 1OUT 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LP2998MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥13.20900 | ¥132.09 |
25 | ¥12.45840 | ¥311.46 |
100 | ¥10.61390 | ¥1,061.39 |
250 | ¥9.96616 | ¥2,491.54 |
500 | ¥8.72046 | ¥4,360.23 |
1,000 | ¥7.22554 | ¥7,225.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.72726 | ¥16,818.15 |
5,000 | ¥6.47809 | ¥32,390.45 |
12,500 | ¥6.22894 | ¥77,861.75 |