MT41K128M16JT-107:K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K128M16JT-125:K

DigiKey Part Number
MT41K128M16JT-125:K-ND
Manufacturer
Manufacturer Product Number
MT41K128M16JT-125:K
Description
IC DRAM 2GBIT PARALLEL 96FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 96-FBGA (8x14)
Datasheet
 Datasheet
EDA/CAD Models
MT41K128M16JT-125:K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
-
Access Time
13.75 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (8x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,520
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.12000¥38.12
10¥35.51700¥355.17
25¥34.46720¥861.68
50¥33.66660¥1,683.33
100¥32.86780¥3,286.78
250¥31.81788¥7,954.47
500¥31.03130¥15,515.65
1,224¥30.03015¥36,756.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.