LM4040DEM3X-2.5/NOPB | ||
---|---|---|
DigiKey Part Number | 296-LM4040DEM3X-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LM4040DEM3X-2.5/NOPBCT-ND - Cut Tape (CT) 296-LM4040DEM3X-2.5/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM4040DEM3X-2.5/NOPB | |
Description | IC VREF SHUNT 1% SOT23-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4040DEM3X-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.98300 | ¥49.83 |
25 | ¥4.67920 | ¥116.98 |
100 | ¥3.81820 | ¥381.82 |
250 | ¥3.54612 | ¥886.53 |
500 | ¥3.01808 | ¥1,509.04 |
1,000 | ¥2.41445 | ¥2,414.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.18812 | ¥6,564.36 |
6,000 | ¥2.03721 | ¥12,223.26 |
15,000 | ¥1.96175 | ¥29,426.25 |
30,000 | ¥1.88630 | ¥56,589.00 |