S29GL128S10TFI010 | ||
---|---|---|
DigiKey Part Number | 448-S29GL128S10TFI010-ND | |
Manufacturer | ||
Manufacturer Product Number | S29GL128S10TFI010 | |
Description | IC FLASH 128MBIT PARALLEL 56TSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 100 ns 56-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
10 | ¥42.19600 | ¥421.96 |
25 | ¥41.39160 | ¥1,034.79 |
40 | ¥41.08975 | ¥1,643.59 |
91 | ¥36.87077 | ¥3,355.24 |
273 | ¥36.73216 | ¥10,027.88 |
455 | ¥34.42640 | ¥15,664.01 |
1,001 | ¥32.97361 | ¥33,006.58 |