SN74LVC373APWR | ||
---|---|---|
DigiKey Part Number | 296-8512-2-ND - Tape & Reel (TR) 296-8512-1-ND - Cut Tape (CT) 296-8512-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC373APWR | |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC373APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.73500 | ¥37.35 |
25 | ¥3.48400 | ¥87.10 |
100 | ¥2.78790 | ¥278.79 |
250 | ¥2.58924 | ¥647.31 |
500 | ¥2.19074 | ¥1,095.37 |
1,000 | ¥1.69285 | ¥1,692.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.54348 | ¥3,086.96 |
6,000 | ¥1.44392 | ¥8,663.52 |
10,000 | ¥1.34433 | ¥13,443.30 |
50,000 | ¥1.24475 | ¥62,237.50 |