74HC573PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-3069-2-ND - Tape & Reel (TR) 1727-3069-1-ND - Cut Tape (CT) 1727-3069-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC573PW,118 | |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC573PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 14ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03900 | ¥40.39 |
25 | ¥3.76960 | ¥94.24 |
100 | ¥3.01690 | ¥301.69 |
250 | ¥2.80136 | ¥700.34 |
500 | ¥2.37020 | ¥1,185.10 |
1,000 | ¥1.83159 | ¥1,831.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.66994 | ¥4,174.85 |
5,000 | ¥1.56222 | ¥7,811.10 |
12,500 | ¥1.45447 | ¥18,180.88 |
25,000 | ¥1.37906 | ¥34,476.50 |