
OPA2210IDR | |
|---|---|
DigiKey Part Number | 296-OPA2210IDRTR-ND - Tape & Reel (TR) 296-OPA2210IDRCT-ND - Cut Tape (CT) 296-OPA2210IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2210IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2210IDR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 2.2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 150°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 300 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.02000 | ¥41.02 |
| 10 | ¥31.23600 | ¥312.36 |
| 25 | ¥28.78280 | ¥719.57 |
| 100 | ¥26.08440 | ¥2,608.44 |
| 250 | ¥24.86324 | ¥6,215.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥22.71176 | ¥56,779.40 |









