Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 18V Input
Medical-grade DC/DC & AC/DC Converters

RS3-1209S/H3

DigiKey Part Number
945-2880-ND
Manufacturer
Manufacturer Product Number
RS3-1209S/H3
Description
DC DC CONVERTER 9V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
RS3-1209S/H3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 71°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
333mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥174.99000¥174.99
5¥168.47600¥842.38
10¥165.75600¥1,657.56
25¥162.20440¥4,055.11
50¥159.56800¥7,978.40
100¥156.97030¥15,697.03
250¥153.59700¥38,399.25
500¥151.09068¥75,545.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.