
INA819ID | |
|---|---|
DigiKey Part Number | 296-53403-ND |
Manufacturer | |
Manufacturer Product Number | INA819ID |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA819ID Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 150 pA | Base Product Number |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.52000 | ¥62.52 |
| 10 | ¥48.27100 | ¥482.71 |
| 75 | ¥41.48107 | ¥3,111.08 |
| 150 | ¥39.90320 | ¥5,985.48 |
| 300 | ¥38.60457 | ¥11,581.37 |
| 525 | ¥37.72564 | ¥19,805.96 |
| 1,050 | ¥36.81203 | ¥38,652.63 |


