Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3)

LT3080IDD#PBF

DigiKey Part Number
LT3080IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3080IDD#PBF
Description
IC REG LINEAR POS ADJ 1.1A 8-DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3080IDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
500 µA
Packaging
Tube
Current - Supply (Max)
30 mA
Part Status
Active
PSRR
75db ~ 20dB (120Hz ~ 1MHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
8-DFN (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.6V @ 1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,464
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.96000¥59.96
10¥46.19600¥461.96
25¥42.76240¥1,069.06
121¥38.57785¥4,667.92
363¥36.58322¥13,279.71
605¥35.84585¥21,686.74
1,089¥35.11871¥38,244.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.