
SN74AHCT540PWR | |
|---|---|
DigiKey Part Number | 296-4751-2-ND - Tape & Reel (TR) 296-4751-1-ND - Cut Tape (CT) 296-4751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT540PWR |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT540PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.24000 | ¥6.24 |
| 10 | ¥4.43100 | ¥44.31 |
| 25 | ¥3.97640 | ¥99.41 |
| 100 | ¥3.48260 | ¥348.26 |
| 250 | ¥3.24668 | ¥811.67 |
| 500 | ¥3.10416 | ¥1,552.08 |
| 1,000 | ¥3.06276 | ¥3,062.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.13156 | ¥6,263.12 |
| 4,000 | ¥3.04551 | ¥12,182.04 |
| 6,000 | ¥3.00244 | ¥18,014.64 |
| 10,000 | ¥2.95471 | ¥29,547.10 |
| 14,000 | ¥2.92682 | ¥40,975.48 |
| 20,000 | ¥2.89999 | ¥57,999.80 |








