
SN74AHCT138PWR | |
|---|---|
DigiKey Part Number | 296-1109-2-ND - Tape & Reel (TR) 296-1109-1-ND - Cut Tape (CT) 296-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT138PWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT138PWR Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT138T16-13 | Diodes Incorporated | 2,500 | 31-74AHCT138T16-13CT-ND | ¥2.56000 | Direct |
| MC74VHCT138ADTR2G | onsemi | 2,450 | 488-MC74VHCT138ADTR2GCT-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.03500 | ¥30.35 |
| 25 | ¥2.71440 | ¥67.86 |
| 100 | ¥2.35730 | ¥235.73 |
| 250 | ¥2.18628 | ¥546.57 |
| 500 | ¥2.08368 | ¥1,041.84 |
| 1,000 | ¥2.01358 | ¥2,013.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.92939 | ¥3,858.78 |
| 4,000 | ¥1.87206 | ¥7,488.24 |
| 6,000 | ¥1.84335 | ¥11,060.10 |
| 10,000 | ¥1.81153 | ¥18,115.30 |
| 14,000 | ¥1.79295 | ¥25,101.30 |
| 20,000 | ¥1.77506 | ¥35,501.20 |






