Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCZ245APWR

DigiKey Part Number
296-9879-2-ND - Tape & Reel (TR)
296-9879-1-ND - Cut Tape (CT)
296-9879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCZ245APWR
Description
IC TXRX 2.7V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCZ245APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 636
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.48000¥13.48
10¥9.85800¥98.58
25¥8.95800¥223.95
100¥7.96650¥796.65
250¥7.49360¥1,873.40
500¥7.37684¥3,688.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.78028¥13,560.56
4,000¥6.62119¥26,484.76
6,000¥6.54154¥39,249.24
10,000¥6.45331¥64,533.10
Manufacturers Standard Package

Other Suppliers on DigiKey

8,450In Stock
Ships from Rochester Electronics, LLC