SN74AHCT32PW | ||
---|---|---|
DigiKey Part Number | 296-26421-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74AHCT32PW | |
Description | IC GATE OR 4CH 2-INP 14TSSOP | |
Customer Reference | ||
Detailed Description | OR Gate IC 4 Channel 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AHCT32PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.09400 | ¥80.94 |
90 | ¥6.31211 | ¥568.09 |
270 | ¥5.90070 | ¥1,593.19 |
540 | ¥5.21446 | ¥2,815.81 |
1,080 | ¥4.11669 | ¥4,446.03 |