74HC132PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-5942-2-ND - Tape & Reel (TR) 1727-5942-1-ND - Cut Tape (CT) 1727-5942-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC132PW,118 | |
Description | IC GATE NAND 4CH 2-INP 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.03700 | ¥30.37 |
25 | ¥2.83400 | ¥70.85 |
100 | ¥2.26580 | ¥226.58 |
250 | ¥2.10388 | ¥525.97 |
500 | ¥1.78028 | ¥890.14 |
1,000 | ¥1.37572 | ¥1,375.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.11637 | ¥2,790.93 |
5,000 | ¥1.04869 | ¥5,243.45 |
12,500 | ¥0.98104 | ¥12,263.00 |
25,000 | ¥0.89985 | ¥22,496.25 |
62,500 | ¥0.86602 | ¥54,126.25 |